Teko 371.16 Universal Enclosure Steel Plate Sprung Strips Complete Shielding

MPN
371.16
Brand
Teko
EAN-13
8018340016171
Order Code
10-7710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £11.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The TEKO 371.16 Universal Enclosure, crafted from steel plate, measures 53x25x49mm and is ideal for housing electronic components. With a durable metal and aluminium casing, it offers reliable protection for delicate assemblies. Commonly used in creating cabinets or as an HF case, it is suitable for both industrial and personal projects.
Type Universal enclosure
Material Lower section, cover: 1 mm/tin-plated sheet iron· Lower section, cover: Tin, matt
Enclosure Length 53mm
Enclosure Height 25mm
Enclosure Width 49mm
Colour Metal
Dimensions (L x W x H) 53 x 49 x 25 mm
Misc Attribute 1 HF-shielded
Misc Attribute 3 371

Reviews

Be the first to submit a review

Trustpilot