Teko 364.8 Desk Casing Plastic Blue/Grey/Silver 1 pc

Image Representative of Range

Teko 364.8 Desk Casing Plastic Blue/Grey/Silver 1 pc

MPN
364.8
Brand
Teko
EAN-13
8018340297310
Order Code
13-0936
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The TEKO 364.8 desk casing is a plastic enclosure available in blue, grey, and silver. It features dimensions of 310x170x65x85x47 mm and includes a 1 mm aluminium sheet front plate. This casing is ideal for protecting electronic components and assemblies in various applications.
Type Desk casing
Material Case: Plastic / Front plate: Aluminium plate
Colour Blue, Grey, Silver
Dimensions (A x B x C x D x E) 310 x 170 x 65 x 85 x 47 mm
Front panel size Dicke: 1mm
Misc Attribute 1 Front plate of 1 mm aluminium sheet

Reviews

Be the first to submit a review

Trustpilot