Teko 363.8 Desk Casing Plastic Blue/Grey/Silver 1 pc Elegant Design

Image Representative of Range

Teko 363.8 Desk Casing Plastic Blue/Grey/Silver 1 pc Elegant Design

MPN
363.8
Brand
Teko
EAN-13
8018340297211
Order Code
13-0933
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The TEKO 363.8 desk casing is a robust plastic enclosure available in blue, grey, and silver. It features a front plate made from 1mm aluminium sheet, making it suitable for housing electronic components. This product is used commonly in desktop electronic applications due to its sturdy construction and versatile design.
Type Desk casing
Material Case: Plastic / Front plate: Aluminium plate
Colour Grey
Dimensions (A x B x C x D x E) 215 x 130 x 65 x 75 x 46 mm
Front panel size Dicke: 1mm
Misc Attribute 1 Front plate of 1 mm aluminium sheet

Reviews

Be the first to submit a review

Trustpilot