Teko 3/B.1 Universal Enclosure Aluminium Silver Easy to Machine 1 Piece

Image Representative of Range

Teko 3/B.1 Universal Enclosure Aluminium Silver Easy to Machine 1 Piece

MPN
3/B.1
Brand
Teko
EAN-13
8018340015754
Order Code
10-7709
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The TEKO 3/B.1 Universal Enclosure is made from silver aluminium and measures 102x44x72mm. Produced by TEKO, it is designed to house and protect electronic components. It’s commonly used for assembly in cabinets or as a durable metal casing for various electronic projects.
Type Universal enclosure
Material Aluminium plate: 1mm
Enclosure Length 102mm
Enclosure Height 44mm
Enclosure Width 72mm
Colour Silver
Dimensions (L x W x H) 102 x 72 x 44 mm
Misc Attribute 1 3/B
Misc Attribute 2 3 B
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot