Teko 2/A.1 Universal Enclosure Aluminium Silver 1 Pc Easy to Machine

Teko 2/A.1 Universal Enclosure Aluminium Silver 1 Pc Easy to Machine

Order Code:

10-7704

Brand: Teko MPN: 2/A.1 EAN-13: 8018340015723

Discontinued


The TEKO 2/A.1 universal enclosure is an aluminium case with dimensions of 57x28x72mm, finished in silver. This durable metal casing is suitable for housing various electronic components and is commonly used in creating secure and compact enclosures for electronic projects. Ideal for use in cabinets and other protected environments, it offers reliable protection and organisation for sensitive parts.
Type Universal enclosure
Material Aluminium plate: 1mm
Enclosure Length 57mm
Enclosure Height 28mm
Enclosure Width 72mm
Colour Silver
Dimensions (L x W x H) 57 x 72 x 28 mm
Misc Attribute 1 2/A
Misc Attribute 2 2 A

Trustpilot