Teko 154/P.9 Universal Enclosure Plastic Housing Aluminium Plate Black

Image Representative of Range

Teko 154/P.9 Universal Enclosure Plastic Housing Aluminium Plate Black

MPN
154/P.9
Brand
Teko
EAN-13
8018340290212
Order Code
10-7703
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TEKO's Universal Enclosure, model 154/P.9, features a robust aluminium and acrylonitrile butadiene styrene construction in black. It is designed to safely house various electronic components, providing both durability and aesthetic appeal. This enclosure is typically used in prototyping, industrial control systems, and custom electronic projects.
Type Universal enclosure
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 215mm
Enclosure Height 79.4mm
Enclosure Width 130mm
Colour Black
Dimensions (L x W x H) 215 x 130 x 79.4 mm

Reviews

Be the first to submit a review

Trustpilot