Teko 115TP.5 Desk Casing Light Grey 161x95x64mm ABS PC Lid Aluminium Plate

Image Representative of Range

Teko 115TP.5 Desk Casing Light Grey 161x95x64mm ABS PC Lid Aluminium Plate

MPN
115TP.5
Brand
Teko
EAN-13
8018340289315
Order Code
10-7699
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TEKO 115TP.5 desk casing is crafted from durable acrylonitrile butadiene styrene, with dimensions of 161 x 95 x 64 mm. It features a light grey finish and is typically used for housing electronic components. This versatile casing is suitable for both professional and personal workspace setups.
Type Desk casing
Material Acrylonitrile butadiene styrene, PC
Enclosure Length 161mm
Enclosure Height 64mm
Enclosure Width 95mm
Colour Light grey
Dimensions (L x W x H) 161 x 95 x 64 mm

Reviews

Be the first to submit a review

Trustpilot