Teko 104.9 Desk Casing 213x130x77mm Plastic/Aluminium Black/Silver

MPN
104.9
Brand
Teko
EAN-13
8018340288424
Order Code
10-7698
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TEKO desk casing model 104.9, which measures 213 x 130 x 77 mm and is made from plastic and aluminium. It features a silver and black finish, adding a sleek aesthetic to electronic component storage. This casing is typically used in electronic projects and equipment housing, offering reliable protection for internal components.
Type Desk casing
Material Case: Plastic / Front plate: Painted aluminium
Enclosure Length 213mm
Enclosure Height 77mm
Enclosure Width 130mm
Colour Black, Silver
Dimensions (L x W x H) 213 x 130 x 77 mm
Height (min.) 39mm
Misc Attribute 1 DESK 104

Reviews

Be the first to submit a review

Trustpilot