Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Teko 10120 BLACK 61x37x15mm 1 Button ABS Enclosure

Order Code:  

30-2160

  Copy to clipboard
Brand: Teko  Copy to clipboard MPN: 10120 BLACK  Copy to clipboard EAN-13: 8018340287922
 Report an error

Discontinued

Miniature black ABS hand-held enclosure from Teko with an LED aperture in the top and internal space for a 12V battery cell, ideal for pocket key fob devices.


  • Single red push button
  • Internal PCB location points
  • UL-94HB flame resistance rating
  • Size 61 x 37 x 15mm

Enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 61mm
Enclosure Width 37mm
Enclosure Height 15mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting / battery compartment
External Features Button
Finish N/A
Colour Black

Reviews


Be the first to submit a review