Teko 101.9 Control Panel Desk Casing Black/Silver Non-Slip Anodised

MPN
101.9
Brand
Teko
EAN-13
8018340011541
Order Code
10-7695
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TEKO 101.9 desk casing, featuring dimensions of 84 x 56 x 36 mm in a combination of plastic and aluminium with a black and silver finish. It is designed for housing electronic components and is commonly used in custom electronic applications. The casing provides robust protection and an elegant appearance suitable for desktop environments.
Type Desk casing
Material Case: Plastic / Front plate: Painted aluminium
Enclosure Length 84mm
Enclosure Height 36mm
Enclosure Width 56mm
Colour Black, Silver
Dimensions (L x W x H) 84 x 56 x 36 mm
Height (min.) 18mm
Misc Attribute 1 PULT 101

Reviews

Be the first to submit a review

Trustpilot