Teko 10010.9 Universal Enclosure ABS Black Plastic Housing Matt Finish

Image Representative of Range

Teko 10010.9 Universal Enclosure ABS Black Plastic Housing Matt Finish

MPN
10010.9
Brand
Teko
EAN-13
2050009091460
Order Code
10-7687
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The TEKO 10010.9 Universal enclosure is made from black acrylonitrile butadiene styrene, ensuring durability and protection. Manufactured by TEKO, this enclosure is suitable for housing electronics securely. Its robust design makes it ideal for a variety of applications, including industrial and consumer electronics.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 58mm
Enclosure Height 16mm
Enclosure Width 35mm
Colour Black
Dimensions (L x W x H) 58 x 35 x 16 mm

Reviews

Be the first to submit a review

Trustpilot