Teko 10006-L.9 Universal Enclosure Black ABS Plastic Snap-fit 1 Pc

Image Representative of Range

Teko 10006-L.9 Universal Enclosure Black ABS Plastic Snap-fit 1 Pc

MPN
10006-L.9
Brand
Teko
EAN-13
8018340686015
Order Code
10-7682
Country of Origin
Italy
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The TEKO 10006-L.9 is a universal enclosure made from black Acrylonitrile Butadiene Styrene. Known for its durability and sleek appearance, it's ideal for housing electronic components. Typically used in projects requiring a versatile and protective casing.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 68mm
Enclosure Height 24mm
Enclosure Width 31mm
Colour Black
Dimensions (L x W x H) 68 x 31 x 24 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot