Teko 10006.5 Universal Enclosure ABS Light Grey Rounded Corners Snap-Fit

MPN
10006.5
Brand
Teko
EAN-13
8018340286512
Order Code
10-7678
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The TEKO 10006.5 Universal Enclosure is made from acrylonitrile butadiene styrene and is light grey, measuring 56x31x24.5mm. This TEKO plastic case is ideal for housing electronic components or protecting small devices. It is commonly used in various applications as a protective cabinet for universal cases.
Type Universal enclosure
Material ABS
Enclosure Length 56mm
Enclosure Height 24.5mm
Enclosure Width 31mm
Colour Light grey
Dimensions (L x W x H) 56 x 31 x 24.5 mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot