Teko 10006/2.9 Universal Enclosure ABS Black Plastic Snap Fit Matt Finish

Image Representative of Range

Teko 10006/2.9 Universal Enclosure ABS Black Plastic Snap Fit Matt Finish

MPN
10006/2.9
Brand
Teko
EAN-13
8018340286727
Order Code
10-7681
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The TEKO 10006/2.9 universal enclosure is made from black acrylonitrile butadiene styrene and comes as one piece. It is designed for versatile use in housing electronic components or other small devices. Ideal for protecting and organising electrical projects in various environments.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 56mm
Enclosure Height 24mm
Enclosure Width 31mm
Colour Black
Dimensions (L x W x H) 56 x 31 x 24 mm

Reviews

Be the first to submit a review

Trustpilot