Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Teko 10005-B.9 82x60x26mm Windowed ABS Enclosure

Teko 10005-B.9 82x60x26mm Windowed ABS Enclosure

Order Code:  

30-2170

  Copy to clipboard
Brand: Teko  Copy to clipboard MPN: 10005-B.9  Copy to clipboard EAN-13: 8018340286321
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Minisnap black ABS hand-held enclosure from Teko with rounded corners and a compartment for a 9V battery cell.
  • red transparent polystyrene end panel permeable to infra-red signals
  • 4 x PCB mounting studs in top
  • UL-94HB flame resistance rating
  • Size 82 x 60 x 25mm
Type Hand-Held Enclosures
Material ABS
Enclosure Length 82mm
Enclosure Width 60mm
Enclosure Height 25mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting / battery compartment
External Features Window
Finish N/A
Colour Black

Reviews


Be the first to submit a review