Teko 1/A.1 Universal Enclosure Aluminium Silver Easy to Machine

Image Representative of Range

Teko 1/A.1 Universal Enclosure Aluminium Silver Easy to Machine

MPN
1/A.1
Brand
Teko
EAN-13
8018340015709
Order Code
10-7675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TEKO 1/A.1 universal enclosure with aluminium material in silver. This enclosure measures 37x28x72mm and is ideal for housing various electronic components. Typically used in metal cabinets and alike, it offers a durable solution for electronics protection.
Type Universal enclosure
Material Aluminium plate: 1mm
Enclosure Length 37mm
Enclosure Height 28mm
Enclosure Width 72mm
Colour Silver
Dimensions (L x W x H) 37 x 72 x 28 mm
Misc Attribute 1 1/A
Misc Attribute 2 1A

Reviews

Be the first to submit a review

Trustpilot