Techno Line Ws9456 Thermometer-Hygrometer White Temperature And Humidity

MPN
WS9456
Brand
Techno Line
EAN-13
4029665094564
Order Code
17-7015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.64 £16.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Techno Line WS9456 Thermo-hygrometer offers precise environmental monitoring by measuring both temperature and humidity levels, providing essential data for climate control systems and environmental quality assessments. The WS9456, finished in a white design, features a straightforward LCD display that allows for easy interpretation of current conditions, making it a reliable choice for automated systems in laboratories, greenhouses, and HVAC applications. With its accuracy and compact form factor, the Techno Line WS9456 is particularly suited for integration into engineering projects where precise climate measurement is crucial. Its capacity to simultaneously display temperature and relative humidity ensures it meets a wide range of scientific and industrial requirements, ensuring operational effectiveness and comfort in various controlled environments.
Type Thermo Hygrometer
Maximum Humidity 95% RH
Maximum Temperature 49.9°C
Case Colour White
Content 1
Indoor humidity 20 to 95%
Material Plastic
Product Type Thermo-hygrometer
Reading range - indoor temperature -9.9 to 49.9°C
Station power supply CR 2032 button cell (2x), included
Weight (station) 105g

Reviews

Be the first to submit a review

Trustpilot