Techno Line WS 9422 Hygrometer Integrated Mould Alert Large Display

MPN
Technoline
Brand
Techno Line
EAN-13
4029665094229
Order Code
10-7673
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Techno Line WS 9422 is a hygrometer designed for home monitoring, measuring relative humidity from 20% to 95% and providing mold alerts. This device features historical recording capabilities and dew point detection, making it useful for preventing building moisture issues. Typical applications include indoor air quality monitoring and safeguarding against mold development.
Type Hygrometer
Maximum Humidity 95% RH
Maximum Temperature 50°C
Accuracy ± 1°C
Basic Accuracy 5%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 21 x 82 x 137 mm
Height 137mm
Humidity reading accuracy 5 RH
Humidity reading range (max.) 95 RH
Humidity reading range (min.) 20 RH
Length 21mm
Max. temperature 50°C
Min. temperature 0°C
Power Supply AAA battery (2x), please order separately
Rack size 483 mm (19")
Width 82mm

Reviews

Be the first to submit a review

Trustpilot