Techno Line WS 9175 Thermometer Digital Display Indoor/Outdoor Use

MPN
WS 9175
Brand
Techno Line
EAN-13
4029665091754
Order Code
10-7674
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Techno Line WS 9175 is a thermometer featuring a contact temperature sensor for accurate readings. It is designed for measuring ambient and surface temperatures for home and small office environments. Typically used for monitoring indoor climate, the device ensures optimal comfort and efficiency.
Type Thermometer
Maximum Temperature Measurement +59.9°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 22 x 76 x 110 mm
Height 110mm
Length 22mm
Width 76mm

Reviews

Be the first to submit a review

Trustpilot