Techno Line WS 1050 BBQ thermometer Alarm Core Celsius Fahrenheit display

MPN
WS 1050
Brand
Techno Line
EAN-13
4029665910505
Order Code
17-7009
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Techno Line WS 1050 is engineered as a versatile BBQ thermometer designed for precise core temperature monitoring. Featuring dual temperature display options, this device can toggle between Celsius and Fahrenheit, allowing users to select their preferred unit of measurement. The thermometer is equipped to measure the internal temperature of various meats, including poultry, lamb, turkey, beef, pork, and burgers, making it suitable for a wide range of culinary applications. With an integrated alarm function, it provides an alert when the target temperature is reached, ensuring optimal cooking results. This makes the Techno Line WS 1050 an essential tool for both professional chefs and culinary enthusiasts seeking accuracy and efficiency in kitchen and grilling environments.
Type 433 MHz wireless
Maximum Temperature Measurement +250°C
Colour Silver-black
Content 1
Display Digital
Food temperature reading range 0 - 250°C
Max. Range 30m
Product Type BBQ thermometer
Signal type 433 MHz wireless
Station power supply AA battery (4x), please order separately
Weight 33g

Reviews

Be the first to submit a review

Trustpilot