Techno Line MA 10700 Thermo-hygro sensor Weather Station black compact

MPN
MA 10700
Brand
Techno Line
EAN-13
4029665310701
Order Code
17-6987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.75 £58.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Techno Line 10700, also identified as part number 1425560, is a compact Black Thermo-Hygro Sensor designed for precision weather monitoring applications. This advanced sensor provides accurate measurements of both temperature and humidity, making it a critical component for environmental monitoring systems. Its robust construction ensures reliable performance in a variety of conditions, making it suitable for integration into electronic weather stations, HVAC systems, and laboratory environmental control equipment. The MA 10700 offers seamless interfacing with other weather station components, aiding in the development of comprehensive data collection systems for research and meteorological analysis.
Type Thermo-hygro sensor
Max. Range 100m
Sampling interval 420s
Sensor dims 107 x 107 x 132 mm, 38 x 21 x 128mm
Sensor power supply AA battery (4x), included
Temperature –39.5 to +59.9°C
Water Temperature reading Range 0 to +59°C
Weight 0.242kg

Reviews

Be the first to submit a review

Trustpilot