Techno Line MA 10320 Pro Series Thermo-Hygro-Sensor Wi-Fi Weather Station

MPN
Mobile Alerts MA 10320
Brand
Techno Line
EAN-13
4029665103204
Order Code
17-6998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Techno Line 10320, also known by the alternate description 1391821 - Techno Line Mobile Alerts MA 10320, is a state-of-the-art thermo-hygro-sensor designed for precision weather monitoring applications. This product features advanced Wi-Fi connectivity for real-time data transmission, allowing for seamless integration with meteorological data collection systems. Its accurate humidity and temperature sensors are suitable for both residential and industrial environments where climate monitoring is crucial, such as smart homes and automated systems for greenhouse management. Constructed to operate reliably under various environmental conditions, the MA 10320 is a versatile sensor that engineers can incorporate into robust weather stations to enhance data accuracy and system efficiency.
Type Thermo-hygro sensor
Max. number of sensors 50
Max. Range 100m
Sensor dims 36 x 19 x 133mm
Sensor power supply AAA battery (2x), included
Signal type Wi-Fi
Temperature -50 to +110°C
Water Temperature reading Range 20 to 99%
Weight 169g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot