Techno Line Ma 10032 Thermometer White Thermo-Hygrometer Barometric Sensors

MPN
Mobile Alerts MA 10032
Brand
Techno Line
EAN-13
4029665010328
Order Code
17-6993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £68.95 £60.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Techno Line MA 10032 is a versatile thermo-hygrometer featuring integrated barometric sensors, designed for precise environmental monitoring. This advanced device measures temperature and humidity with high accuracy, offering reliable data essential for various engineering applications such as environmental control systems, indoor climate regulation, and laboratory environments. With its compatibility with the Mobile Alerts system, this white thermo-hygrometer allows for remote data transmission, facilitating seamless integration into automated monitoring networks. The device is engineered to support both residential and professional users who require robust performance in maintaining optimal climate conditions.
Type Thermo Hygrometer
Maximum Humidity 99% RH
Maximum Temperature 110°C
Case Colour White
Content 1
Hub dimensions 40 x 25 x 103mm
Max. number of sensors 50
Max. Range 100m
Outdoor humidity 20 - 99%
Product Type Thermometer
Reading range - indoor temperature - 39.9, +59.9°C
Reading range - outdoor temperature - 50, +110°C
Sensor dims 36 x 19 x 133mm
Sensor power supply AAA battery (2x), included
Station power supply PSU
Weight (station) 327g
Weight (transmitter) 168g

Reviews

Be the first to submit a review

Trustpilot