Technaxx 5084 TX-252 Camping Table Black/Silver Solar Top Foldable Design

MPN
5084
Brand
Technaxx
EAN-13
4260358125992
Order Code
10-7671
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £157.77 £134.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/11/2026

The Technaxx Camping table TX-252 is a black and silver camping table with a maximum load capacity of 20 kg. As part of outdoor furniture, it is ideal for use as camping or tent furniture. This lightweight and portable piece from Technaxx is perfect for garden gatherings or as a handy accessory for camping trips.
Type Camping Table
Charging Slots 4
Colour Black, Silver
Depth 660mm
Dim (W x H x D) 805 x 560 x 660 mm
Height 560mm
Max. load Capacity 20kg
Solar panel power 60W
Weight 4500g
Width 805mm

Reviews

Be the first to submit a review

Trustpilot