Technaxx 4880 TX-128 Wi-Fi CCTV System 4-Ch 1 Cam 1080p Night Vision

MPN
4880
Brand
Technaxx
EAN-13
4260358124100
Order Code
10-7653
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £210.46 £178.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Technaxx TX-128 is a wireless CCTV system featuring a Wi-Fi connectivity option and supports 4 channels with a high-definition resolution of 1920 x 1080 pixels. This system includes one camera, making it ideal for residential or small business surveillance. It provides reliable remote monitoring and recording capabilities.
Type Wireless CCTV system
Number of Channels 4
Resolution 1920 x 1080 p
App compatibility Yes (optional)
Built-in memory none
Camera type Bullet camera
Colour Black
Depth 191mm
Dimensions (W x H x D) 123 x 32 x 191 mm
Focal Length 3,6mm
Frequency 2.4 GHz
Height 32mm
IR range (max.) 15m
Light sensitivity (- IR) 0.1lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90°
Memory expansion up to 128GB
Operating Temperature 0° ~ +40°
Outputs RJ45
Power Supply PSU
Receiver size 191 x 123 x 32 mm (monitor)
Sensor Size 8.76 mm (1/2.9")
Sensor Type CMOS
Signal standard IP
Transmitter dimensions 200 x 58 x 80 mm (camera)mm
Vertical viewing angle 55°
Weight 1200g
Width 123mm

Reviews

Be the first to submit a review

Trustpilot