This yellow/amber 110/120V AC LED pilot light is part of Techna's LEDtec range of IP 65 LED indicators. Utilising multi-chip technology, these LEDs feature an aesthetically appealing design with single back-of-panel lock-nut fixing and screw clamp terminals for easy mounting and connection.
The range provides a modern and efficient replacement for traditional 22.5mm pilot lights. Brighter than a standard incandescent bulb and with very low power consumption, LEDtec can solve all pilot light problems.
- Fits industry standard 22.5mm cut outs
- Provides bright even illumination across pilot light surface
- Easily visible even in brightly lit areas
- 30,000 hours life, means reduced maintenance as no bulbs to replace.
- Approvals: TUV certified, UL recognised, CE and RoHS
| Lamp/Lens Colour |
Yellow/amber |
| Voltage |
110/120V |
| Diameter |
5 mm |
| Bezel |
Prominent |
| Brightness (mcd) |
60CD |
| Size |
22.5mm |