Techna KTEC15-10-240 Contactor Ktec15 240VAC Coil, 1no Aux

MPN
KTEC15-10-240
Brand
Techna
Order Code
28-5284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 12/11/2026

This Techna Ktec contactor allows switching of high current/power using low current control signals applied to the contactor coil (effectively a high power relay).


  • Supplied in Ktec15, 240V AC coil, 1NO aux
  • Rated electrical life 1.2 million cycles at stated power ratings
Type Contactor
Coil Voltage 240V AC
Contact Current Rating 16A
Contact Voltage Rating 440V
Number of Poles 3
Power Rating 7.5kW

Reviews

Be the first to submit a review

Trustpilot