Techna JTECST24AC Jtec 10ka Mcb Shunt Trip Module 24VAC

MPN
JTECST24AC
Brand
Techna
Order Code
28-5114

Discontinued


The shunt trip module attaches to the side of any Jtec 10kA MCB and allows remote shutdown of the breaker via a control signal to the shunt trip.


  • Supplied in 24V AC shunt trip
  • Enables remote shutdown of the device with a remote signal pulse
Type MCB shunt
Current Ratng 10kA
Voltage Rating 24V

Trustpilot