Techna CTEC High Current Residual Current Circuit Breakers (RCCB) 2+4 Pole

Techna Brand: Techna

Techna's Ctec range provides stylish and cost effective residual current (earth leak) fault protection in both 2 and 4 poles.

Please note: the Ctec RCCB device does not provide overload or short circuit protection and should be used in conjunction with a miniature circuit breaker (Gtec or Jtec).

  • Number of poles 2/4
  • Rated Voltage (UN) 110V/230V/400V
  • Frequency 50/60Hz
  • Max operating voltage Vn + 10%
  • Ambient temperature-5°C to +40°C
  • Electrical life 6000 switching operations
  • Residual current sensitivity 10mA/30mA/100mA/300mA/500mA
  • Current rating 25A/40A/63A/100A
Description Image Product Buy Pricing (Ex VAT) No. of Poles Current Ratng Poles Trip Current Type
Techna CTEC2125-030 Rccb cd High Current 2 Pole 125A 30ma
Techna CTEC2125-030 Rccb cd High Current 2 Pole 125A 30ma
Standard range
Order code: 28-5231
MPN: CTEC2125-030

Available to back orderBack-order availability date - 08/11/2026
1+ £40.82
Price per unit Ex VAT
2 125A 2 30mA RCCB
Techna CTEC4125-030 Rccb cd High Current 4 Pole 125A 30ma
Techna CTEC4125-030 Rccb cd High Current 4 Pole 125A 30ma
Standard range
Order code: 28-5233
MPN: CTEC4125-030

Available to back orderBack-order availability date - 08/11/2026
1+ £53.12
Price per unit Ex VAT
4 125A 4 30mA RCCB
Techna CTEC4100-100 Rccb cd High Current 4 Pole 100A 100ma
Techna CTEC4100-100 Rccb cd High Current 4 Pole 100A 100ma
Standard range
Order code: 28-5234
MPN: CTEC4100-100

Available to back orderBack-order availability date - 08/11/2026
1+ £44.61
Price per unit Ex VAT
4 100A 4 100mA RCCB
Techna CTEC4125-100 Rccb cd High Current 4 Pole 125A 100ma
Techna CTEC4125-100 Rccb cd High Current 4 Pole 125A 100ma
Standard range
Order code: 28-5235
MPN: CTEC4125-100

Available to back orderBack-order availability date - 08/11/2026
1+ £50.76
Price per unit Ex VAT
4 125A 4 100mA RCCB

Trustpilot