Techna CTEC 6kA Residual Current Circuit Breakers

Techna Brand: Techna

These Techna CTEC RCCBs have a residual current sensitivity of 30mA.

  • Techna CTEC series
Description Image Product Buy Pricing (Ex VAT) Voltage Rating - AC Current Rating No. of Poles Current Ratng Poles Type Actuator Type Tripping Characteristics Trip Current
Techna CTEC2100-030 Rccb cd) Residual Current Device 2 Pole 100A 30ma
Techna CTEC2100-030 Rccb cd) Residual Current Device 2 Pole 100A 30ma
Standard range
Order code: 28-5219
MPN: CTEC2100-030

Available to back orderBack-order availability date - 08/11/2026
1+ £39.88
5+ £33.24
Price per unit Ex VAT
230V AC 2 100A 2 RCCB Toggle C Curve 30mA
Techna CTEC440-030(N-P) Rccb cd) Residual Current Device 4 Pole 40A 30ma
Techna CTEC440-030(N-P) Rccb cd) Residual Current Device 4 Pole 40A 30ma
Standard range
Order code: 28-5221
MPN: CTEC440-030(N-P)

Available to back orderBack-order availability date - 08/11/2026
1+ £52.20
5+ £48.43
Price per unit Ex VAT
400V AC 40A 4 40A 4 RCCB Toggle C Curve 30mA

Trustpilot