TechFast Metal Roofing to Timber Hex Screw T17 Gash Point 6.3 x 100mm Box 100

ForgeFix Brand: ForgeFix

Forgefix TechFast Metal Roofing Panels to Timber Hex Screws are used to join metal roofing panels to timber frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. No pre-drilling is required and the self-drilling T17 Gash Point on screws makes for a rapid installation.

The nails are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours. Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Metal Roofing to Timber Screws have the following specification:

Size: 6.3 x 100mm
Steel Thickness: 0.5-1.2mm
Head Type: 8mm Hex
Pack Size: 100

Description Image Product Buy Pricing (Ex VAT) Length Type
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x100mm Box100
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x100mm Box100
Standard range
Order code: 96-1267
MPN: TFHW16GP63100

Despatched within 2 working days - 20 in stock
1+ £20.34
Price per unit Ex VAT
Hex
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x125mm Box50
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x125mm Box50
Standard range
Order code: 96-1268
MPN: TFHW16GP63125

Despatched within 2 working days - 5 in stock
1+ £20.34
Price per unit Ex VAT
125mm Hex
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x150mm Box50
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x150mm Box50
Standard range
Order code: 96-1269
MPN: TFHW16GP63150

Despatched within 2 working days - 20 in stock
1+ £16.80
Price per unit Ex VAT
150mm Hex
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x25mm Box100
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x25mm Box100
Standard range
Order code: 96-1270
MPN: TFHW16GP6325

Despatched within 2 working days - 100 in stock
1+ £14.56
Price per unit Ex VAT
25mm Hex
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x32mm Box100
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x32mm Box100
Standard range
Order code: 96-1271
MPN: TFHW16GP6332

Despatched within 2 working days - 5 in stock
1+ £7.91
Price per unit Ex VAT
Hex
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x45mm Box100
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x45mm Box100
Extended range
Order code: 96-1272
MPN: TFHW16GP6345

Available to back orderPlease contact us for lead time
1+ £8.87
Price per unit Ex VAT
Hex
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x60mm Box100
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x60mm Box100
Standard range
Order code: 96-1273
MPN: TFHW16GP6360

Despatched within 2 working days - 50 in stock
1+ £21.84
Price per unit Ex VAT
Hex
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x80mm Box100
ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x80mm Box100
Standard range
Order code: 96-1274
MPN: TFHW16GP6380

Despatched within 2 working days - 50 in stock
1+ £26.00
Price per unit Ex VAT
Hex

Trustpilot