ForgeFix TechFast Metal Roof to Timber Hex Screw T17 Gash Point 6.3x25mm Box100

MPN
TFHW16GP6325
Brand
ForgeFix
EAN-13
5028485195474
Order Code
96-1270
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forgefix TechFast Metal Roofing Panels to Timber Hex Screws are used to join metal roofing panels to timber frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. No pre-drilling is required and the self-drilling T17 Gash Point on screws makes for a rapid installation.

The nails are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours. Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Metal Roofing to Timber Screws have the following specification:

Size: 6.3 x 25mm
Steel Thickness: 0.5-1.2mm
Head Type: 8mm Hex
Pack Size: 100


Type Hex
Length 25mm

Reviews

Be the first to submit a review

Trustpilot