TechFast Composite Panel to Timber Hex Screw T17 Gash Point 6.3 x 100mm Box 100

ForgeFix Brand: ForgeFix

Forgefix TechFast Composite Roof Panel to Timber Hex Screws with 16mm EPDM washers, are used to join composite roof panels to timber frame buildings. The specially designed compression control thread prevents damage and denting of panels. No pre-drilling required, the self-drilling T17 gash point on screws allows for a rapid installation.

The screws are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours. Complies with EU Safety, Health and Environmental requirements.

They are supplied with 16mm EPDM rubber washers.

These Forgefix TechFast Composite Roof Panel to Timber Hex Screws have the following specification:

Size: 6.3 x 100mm
Steel Thickness: 0.5-1.2mm
Head Type: 8mm Hex
Pack Size: 100

Description Image Product Buy Pricing (Ex VAT) Type
ForgeFix TechFast Comp Panel to Timber Hex Screw T17 Gash Point 6.3x100mm Box100
ForgeFix TechFast Comp Panel to Timber Hex Screw T17 Gash Point 6.3x100mm Box100
Standard range
Order code: 96-1263
MPN: TFHW16CPGP63100

Despatched within 2 working days - 15 in stock
1+ £21.07
Price per unit Ex VAT
Screw
ForgeFix TechFast Comp Panel to Timber Hex Screw T17 Gash Point 6.3x125mm Box100
ForgeFix TechFast Comp Panel to Timber Hex Screw T17 Gash Point 6.3x125mm Box100
Standard range
Order code: 96-1264
MPN: TFHW16CPGP63125

Despatched within 2 working days - 15 in stock
1+ £30.89
Price per unit Ex VAT
Screw
ForgeFix TechFast Comp Panel to Timber Hex Screw T17 Gash Point 6.3x150mm Box100
ForgeFix TechFast Comp Panel to Timber Hex Screw T17 Gash Point 6.3x150mm Box100
Standard range
Order code: 96-1265
MPN: TFHW16CPGP63150

Despatched within 4 working days - 5 in stock
1+ £35.28
Price per unit Ex VAT
Screw
ForgeFix TechFast Comp Panel to Timber Hex Screw T17 Gash Point 6.3x80mm Box100
ForgeFix TechFast Comp Panel to Timber Hex Screw T17 Gash Point 6.3x80mm Box100
Standard range
Order code: 96-1266
MPN: TFHW16CPGP6380

Despatched within 2 working days - 50 in stock
1+ £17.58
Price per unit Ex VAT
Screw

Trustpilot