teas 58813-00000-20 POWERSTRIPS Hooks Transparent Easy Removable 2 pieces

Image Representative of Range

teas 58813-00000-20 POWERSTRIPS Hooks Transparent Easy Removable 2 pieces

MPN
58813-00000-20
Brand
tesa
EAN-13
4042448228222
Order Code
13-1601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Tesa's POWERSTRIPS® Tesa 58813-0-0 is a self-adhesive hook available in a package of two transparent pieces. These hooks are ideal for use in bathrooms due to their stainless steel finish and strong adhesive properties. They offer a reliable and removable solution for hanging lightweight items without causing damage to surfaces.
Type Self-adhesive hook
Material Polystyrene
Dim (L x W) 45 mm x 27 mm
Factory colour Transparent
Holding Force 1kg
Length 45mm
Misc Attribute POWERSTRIPS®
Series tesa Powerstrip®
Width 27mm

Reviews

Be the first to submit a review

Trustpilot