teas 57230-00000-02 Extra Power Cloth Tape Black 50m x 19mm Weatherproof

Image Representative of Range

teas 57230-00000-02 Extra Power Cloth Tape Black 50m x 19mm Weatherproof

MPN
57230-00000-02
Brand
tesa
EAN-13
4042448360472
Order Code
13-1469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £28.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The tesa 57230-00000-02 cloth tape is a black, strong fabric tape, measuring 50 meters in length and 19 millimetres in width. It is heat-resistant and suitable for outdoor use, making it ideal for repairs and securing objects. This versatile tape is commonly used as gaffer tape for stage and production settings due to its durability.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour Black
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W x H) 50 m x 19 mm x 50 m
Height 50m
Material Natural rubber
Motif imprint Black
Product type description extra Power® Perfect
Rack size 483 mm (19")
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot