teas 56452-00000-11 ECO Nature Double-Sided Tape 25m x 50mm Eco-Friendly

teas 56452-00000-11 ECO Nature Double-Sided Tape 25m x 50mm Eco-Friendly

MPN
56452-00000-11
Brand
tesa
EAN-13
4042448211095
Order Code
13-1391
Country of Origin
Germany

Discontinued


The tesa ECO FIXATION 56452-00000-11 is a 25 m by 50 mm double-sided adhesive tape, ideal for various bonding applications. Manufactured by tesa, this eco-friendly adhesive tape provides strong, reliable adhesion on both sides. It's perfect for mounting photos, posters, and lightweight objects in home or office settings.
Type Double sided adhesive tape
Width 50mm
Length 25m
Colour Beige
Adhesive Type Natural rubber
Breakout force 150 N/10mm
Carrier Material Plastic
Dimensions (L x W x H) 25 m x 50 mm x 50 mm
Height 50mm
Material Synthetic rubber
Misc Attribute ECO FIXATION
Rack size 483 mm (19")
Thickness 0.175mm
Weight 0

Trustpilot