teas 56064-00001-00 Extreme Repair Tape Waterproof UV Stable 2.5m x 19mm

Image Representative of Range

teas 56064-00001-00 Extreme Repair Tape Waterproof UV Stable 2.5m x 19mm

MPN
56064-00001-00
Brand
tesa
EAN-13
4042448287953
Order Code
13-1361
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Tesa's extreme repair tape, product number 56064-00001-00, is a strong fabric tape designed for tough repair jobs. Measuring 2.5 m in length and 19 mm in width, this black tape boasts extra power and heat resistance, making it ideal for outdoor and heavy-duty applications. It is commonly used for emergency repairs, sealing, and reinforcing in various settings.
Type Repair Tape
Width 19mm
Length 2.5m
Colour Black
Breakout force 33 N/10mm
Carrier Material Silicone
Dimensions (L x W) 2.5 m x 19 mm
Misc Attribute EXTREME REPAIR
Product type description Sonstige Installationstechnik
Rack size 483 mm (19")
Series tesa® extra Power
Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot