TE Connectivity WM 6 P DTM Bullet Connector Wedge, 6 Pins, 1 Piece

MPN
WM 6 P
EAN-13
2050001264251
Order Code
13-0889
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.226
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 700 in stock

The WM 6 P Bullet Connector Wedge by TE Connectivity features a total of 6 pins and is part of the DTM series of round connectors, making it suitable for various electrical applications. Known for its reliability and robust design, it is commonly employed in automotive and industrial settings. This connector wedge ensures secure connections in demanding environments, maintaining performance and durability.
Type Bullet connector wedge
Number of Contacts 6
Colour Orange
Connection Angle 180°
Number of pins 6
Series DTM

Reviews

Be the first to submit a review

Trustpilot