TE Connectivity WM 4 S DTM Bullet Connector, 4-Pin, Includes Fuse Wedge

MPN
WM 4 S
EAN-13
2050001264374
Order Code
13-0887
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The TE Connectivity WM 4 S bullet connector wedge is a high-quality component with four pins, part of the DTM series of round connectors. Manufactured by TE Connectivity, this product ensures reliable electrical connections in automotive and industrial applications. It is designed for use in rugged environments where durability and stability are essential.
Type Bullet connector wedge
Number of Contacts 4
Colour Orange
Connection Angle 180°
Number of pins 4
Series DTM

Reviews

Be the first to submit a review

Trustpilot