TE Connectivity WM 4 P DTM Bullet Connector Wedge, 4 Pins, 1 pc

MPN
WM 4 P
EAN-13
2050001264244
Order Code
13-0885
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

TE Connectivity manufactures the WM 4 P Bullet connector wedge, part of the DTM series of round connectors. This connector features four pins and is designed to ensure secure electrical connections in automotive and industrial applications. Typically used in environments requiring reliable and robust connectivity, it delivers dependable performance for a variety of uses.
Type Bullet connector wedge
Number of Contacts 4
Colour Orange
Connection Angle 180°
Number of pins 4
Series DTM

Reviews

Be the first to submit a review

Trustpilot