TE Connectivity WM 3 S DTM Bullet Connector, 3 Pins, Housing & Fuse Wedge

MPN
WM 3 S
EAN-13
2050001264367
Order Code
13-0883
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,361 in stock

TE Connectivity manufactures the WM 3 S bullet connector wedge, which is part of the DTM series. This connector includes three pins and is commonly used in automotive and industrial applications for reliable and secure electrical connections. The bullet connector wedge is designed to ensure ease of installation and robust performance in harsh environments.
Type Bullet connector wedge
Number of Contacts 3
Colour Orange
Connection Angle 180°
Number of pins 3
Series DTM

Reviews

Be the first to submit a review

Trustpilot