TE Connectivity WM-2SB DTM Bullet Connector Wedge 2 Pins 1 pc

MPN
WM-2SB
EAN-13
2050006489598
Order Code
07-5577
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.737
100+ £0.732
500+ £0.724
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The TE Connectivity WM-2SB bullet connector wedge is part of the DTM series, featuring 2 pins. It is designed for secure, reliable electrical connections in automotive and industrial applications. This component is ideal for use in harsh environments requiring durable and moisture-resistant connections.
Type Bullet connector wedge
Number of Contacts 2
Number of Rows 2
Case Material PBT GF
Colour Black
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute DTM Serie
Number of pins 2
ROHS Yes
RoHS Version 2011/65/EU, 2015/863
Series DTM

Reviews

Be the first to submit a review

Trustpilot