TE Connectivity WM 12 S DTM Connector 12 Pins Housing, Contacts, Fuse Wedge

MPN
WM 12 S
EAN-13
2050001264404
Order Code
13-0875
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.339
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

TE Connectivity manufactures the WM 12 S bullet connector wedge, featuring 12 pins in the DTM series. This product is suited for applications requiring robust and reliable connectivity, particularly in automotive and industrial sectors. Its durable design ensures secure connections in harsh environments.
Type Bullet connector wedge
Number of Contacts 12
Number of Rows 2
Colour Orange
Connection Angle 180°
Number of pins 12
Series DTM

Reviews

Be the first to submit a review

Trustpilot