TE Connectivity W8S DT Bullet Connector Wedge 8 Pins 1 Piece

MPN
W8S
EAN-13
2050003863575
Order Code
07-5576
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.294
100+ £0.232
500+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 975 in stock

The TE Connectivity W8S is a bullet connector wedge with a total of 8 pins, part of the DT series of round connectors. This single-piece component is suitable for various electrical applications, ensuring secure connections in automotive or industrial settings. Key attributes include durability and reliability for use in harsh environments.
Type Bullet connector wedge
Number of Contacts 8
Number of Rows N/A
Colour Orange
Connection Angle 180°
Connector System Wire-to-Wire
Current Rating 32A
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Nominal Voltage 690V
Number of pins 8
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DT
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot