TE Connectivity W6S DT Bullet Connector Wedge 6 Pins 1 pc Housing Set

MPN
W6S
EAN-13
2050003952965
Order Code
07-5575
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.364
100+ £0.325
250+ £0.308
500+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,790 in stock

The TE Connectivity W6S W6S connector is an unshrouded male plug designed for robust electrical connections.

It features six positions and comes in a distinctive orange colour.

This connector is used in various industrial and electronic applications for secure wiring connections.

Its compact design makes it suitable for limited space installations.


Type Bullet connector wedge
Number of Contacts 6
Gender Male
Number of Rows 2
Colour Orange
Connection Angle 180°
Connector System Wire-to-Wire
Current Rating 9A
Flammability Rating UL94 HB
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Nominal Voltage 690V
Number of pins 6
Package Quantity 3500
Packaging Box
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DT
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot