TE Connectivity W6P DT Bullet Connector Wedge, 6-Pin, 1 pc, with Fuse Wedge

MPN
W6P
EAN-13
2050001263957
Order Code
13-0871
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 854 in stock

The TE Connectivity W6P W6P automotive connector wedge lock is designed for securing a 6-way female connector.

It ensures proper alignment and reliable connection within automotive electrical systems.

With durable materials, it enhances safety and stability in vehicle wiring.

Typically used in automotive applications, it supports efficient electrical distribution and connection integrity.


Type Bullet connector wedge
Number of Contacts 6
Gender Female
Body Orientation Straight
Colour Green
Connection Angle 180°
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of pins 6
Product Depth (mm) 14.73
Product Height (mm) 7.42
Product Length (mm) 13.87
Series DT

Reviews

Be the first to submit a review

Trustpilot