TE Connectivity W58-XB1A4A-5 Circuit Breaker 5A Push To Reset 250VAC 50VDC

Order Code:

15-7006

Brand: TE Connectivity MPN: W58-XB1A4A-5
Qty Unit Price (Ex VAT)
25+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
150 in stock, despatched in 5 working days

The TE Connectivity W58-XB1A4A-5 is a circuit breaker with manual reset functionality and a 5A current capacity.

It operates at 250VAC or 50VDC, suitable for electrical safety in various applications.

Designed for use in industrial and commercial settings, it protects equipment from overloads or short circuits.

Its push-to-reset feature allows for quick and easy restoration of functionality after a trip.


Current Rating 5a
Actuator Type Push to Reset
Approvals UL
Breaker Type Thermal
Circuit Function SERIES TRIP
Colour White
DC Rated Voltage 50v
ELV Non-Compliant
Height 34.93mm
Lead Free Lead Free
Length 34.93mm
Max Operating Temperature 60°C
Min Operating Temperature -20°C
Mount Panel
Number of Poles 1
Operating Supply Voltage 250v
Package Quantity 100
Packaging Tray
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series W58
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v
Weight 1.499143oz
Width 16.76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot