TE Connectivity W54-XB1A4A10-10 Circuit Breaker 10A Push To Reset

MPN
W54-XB1A4A10-10
Order Code
15-7058
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The TE Connectivity W54-XB1A4A10-10 is a circuit breaker with a 10A rating.

It features a push-to-reset mechanism for easy operation.

This product is typically used in automotive applications and industrial equipment.

Its design ensures reliable circuit protection and reset functionality.


Current Rating 10a
Voltage Rating - DC 50v
No. of Poles 1
Actuator Type Push to Reset
Approvals UL
Breaker Type Thermal
ELV Non-Compliant
Height 35mm
Length 31mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature 0°C
Mount Panel
Number of Poles 1
Operating Supply Voltage 250v
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series W54
Termination Quick Connect
Voltage Rating 250v
Voltage Rating (AC) 250v
Weight 0.881849oz
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot