TE Connectivity W4S DT Bullet Connector Wedge 4-Pin Includes Fuse Wedge

MPN
W4S
EAN-13
2050003846554
Order Code
07-5572
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.204
100+ £0.190
250+ £0.181
500+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 30 in stockBack-order availability date - 27/11/2026

The TE Connectivity W4S Bullet Connector Wedge is a DT series round connector with four pins, suitable for secure and reliable electrical connections. This component is widely used in automotive and industrial applications where robust connectivity is crucial. Manufactured by TE Connectivity, it provides durability and stability in various demanding environments.
Type Bullet connector wedge
Number of Contacts 4
Number of Rows 2
Accessory Type Secondary Lock
Colour Orange
Connection Angle 180°
Current Rating 20A
Maximum Temperature +80°C
Min. temperature -40°C
Nominal Voltage 690V
Number of pins 4
Operating Temperature Range -55 – 125Celsius
Primary Product Material PBT
Series DT

Reviews

Be the first to submit a review

Trustpilot