TE Connectivity W3S DT 3-Pin Bullet Connector Wedge With Housing & Fuse

Image Representative of Range

TE Connectivity W3S DT 3-Pin Bullet Connector Wedge With Housing & Fuse

MPN
W3S
EAN-13
2050003846615
Order Code
07-5570
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.077
100+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,296 in stock

The TE Connectivity W3S W3S automotive connector wedge lock 3-way plug unshrouded provides a secure locking mechanism for multi-wire connections.

It is designed for reliability in harsh automotive environments.

Typical applications include automotive wiring systems requiring precise alignment and retention.

The durable construction ensures optimal performance under the hood.


Type Bullet connector wedge
Number of Contacts 3
Gender Plug
Colour Orange
Connection Angle 180°
Connector System Wire-to-Wire
Current Rating 20A
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Min. temperature -25°C
Minimum Operating Temperature -55°C
Nominal Voltage 690V
Number of pins 3
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series DT
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot